Part Details for TA4017FT by Toshiba America Electronic Components
Overview of TA4017FT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA4017FT
TA4017FT CAD Models
TA4017FT Part Data Attributes
|
TA4017FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA4017FT
Toshiba America Electronic Components
RF/Microwave Amplifier, 700 MHz - RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |