Datasheets
TA4013FU by: Toshiba America Electronic Components

RF/Microwave Amplifier, RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-5

Part Details for TA4013FU by Toshiba America Electronic Components

Overview of TA4013FU by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TA4013FU

TA4013FU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TA4013FU Part Data Attributes

TA4013FU Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TA4013FU Toshiba America Electronic Components RF/Microwave Amplifier, RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC, SSOP-5
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description TSSOP6,.08
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12 dB
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 2 V
RF/Microwave Device Type NARROW BAND LOW POWER
Supply Current-Max 14 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA4013FU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA4013FU by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TA4013FU would you like to use for your alert(s)?
  • Please alert me when TA4013FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA4013FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA4013FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA4013FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA4013FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA4013FU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: