Part Details for TA4011AFE by Toshiba America Electronic Components
Overview of TA4011AFE by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for TA4011AFE
TA4011AFE CAD Models
TA4011AFE Part Data Attributes:
|
TA4011AFE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA4011AFE
Toshiba America Electronic Components
RF/Microwave Amplifier, RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SON5-P-0.50, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP6,.06,20 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.06,20 | |
Power Supplies | 2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 4.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |