Part Details for TA4000F by Toshiba America Electronic Components
Overview of TA4000F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA4000F
TA4000F CAD Models
TA4000F Part Data Attributes
|
TA4000F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA4000F
Toshiba America Electronic Components
RF/Microwave Amplifier, RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 11 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |