Part Details for TA386 by pico Technology
Overview of TA386 by pico Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4748
|
Newark | Oscilloscope Probe, 200Mhz, 1:1/10:1, Oscilloscope Probe Function:Passive, Bandwidth:200Mhz, Input Voltage Max:600V, Test Probe Attenuation:1:1, 10:1, For Use With:Oscilloscopes, Product Range:- |Pico Technology TA386 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$47.0000 | Buy Now |
DISTI #
62AC0864
|
Newark | Oscilloscope Probe, 200Mhz, 1:1/10:1, Oscilloscope Probe Function:Passive, Bandwidth:200Mhz, Input Voltage Max:600V, Test Probe Attenuation:1:1, 10:1, For Use With:Oscilloscopes, Product Range:-, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Pico Technology TA386 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3100 / $59.1800 | Buy Now |
DISTI #
71664287
|
RS | Passive Oscilloscope Probe, 200 MHz bandwidth, 1:1/10:1 switchable, BNC | Pico Technology TA386 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0000 | RFQ |
DISTI #
51215.1
|
TestEquity LLC | Pico Technology TA386 Passive Probe, Switchable, 200 MHz, 1X, 10X, 15 pF, 30 V, TA Series | 14 |
|
$47.0000 | Buy Now |