Part Details for TA35-CKDWFZ05C0 by Schurter Electronic Components
Overview of TA35-CKDWFZ05C0 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CKDWFZ05C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4256
|
Newark | Circuit Breaker, Thermal, 3P, 240V, 50Ma, Product Range:Ta35 Series, Current Rating:50Ma, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter TA35-CKDWFZ05C0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7400 / $32.8500 | Buy Now |
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, White Rocker, Embossed -/o, 50mA RoHS: Compliant | 0 |
|
$24.2400 / $31.8200 | Buy Now |
|
Master Electronics | TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, White Rocker, Embossed -/o, 50mA RoHS: Compliant | 0 |
|
$24.2400 / $31.8200 | Buy Now |
Part Details for TA35-CKDWFZ05C0
TA35-CKDWFZ05C0 CAD Models
TA35-CKDWFZ05C0 Part Data Attributes
|
TA35-CKDWFZ05C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-CKDWFZ05C0
Schurter Electronic Components
Thermal Circuit Breaker, 3 Pole(s), 0.05A, 240VAC, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 36 mm | |
Body Height | 44.1 mm | |
Body Length or Diameter | 37.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40; IP00 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; CUL; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |