Part Details for TA35-CFTWF150C0 by Schurter Electronic Components
Overview of TA35-CFTWF150C0 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CFTWF150C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4266
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 15A, Product Range:Ta35 Series, Current Rating:15A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Voltage Ac:240V Rohs Compliant: Yes |Schurter TA35-CFTWF150C0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 / $10.2700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 15A 240VAC/32VDC RoHS: Compliant | 0 |
|
$7.6700 / $9.1700 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 15A 240VAC/32VDC RoHS: Compliant | 0 |
|
$7.6700 / $9.1700 | Buy Now |