Part Details for TA35-CFTBFJ10C0 by Schurter Electronic Components
Overview of TA35-CFTBFJ10C0 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CFTBFJ10C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, Black Rocker, Embossed -/o, 1 A RoHS: Compliant | 0 |
|
$8.7300 / $10.4500 | Buy Now |
DISTI #
TA35-CFTBFJ10C0
|
TME | Circuit breaker, Urated: 240VAC, 32VDC, 1A, SPST, Poles: 1, MCB Min Qty: 1 | 17 |
|
$7.3000 / $8.9800 | Buy Now |
|
Master Electronics | TA35 Series Circuit Breaker, 1 Pole Rocker, 1 Pole Protected, Black Rocker, Embossed -/o, 1 A RoHS: Compliant | 0 |
|
$8.7300 / $10.4500 | Buy Now |
Part Details for TA35-CFTBFJ10C0
TA35-CFTBFJ10C0 CAD Models
TA35-CFTBFJ10C0 Part Data Attributes
|
TA35-CFTBFJ10C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-CFTBFJ10C0
Schurter Electronic Components
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.811 inch | |
Body Depth | 2.657 inch | |
Body Length | 1.114 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |