Part Details for TA35-CD13LJ20C0 by Schurter Electronic Components
Overview of TA35-CD13LJ20C0 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-CD13LJ20C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, 415V Illumination,Red transp. Rocker, Printed White -/o, 2 A RoHS: Compliant | 0 |
|
$27.7700 / $37.7100 | Buy Now |
|
Master Electronics | TA35 Series Circuit Breaker, 3 Pole Rocker, 3 Pole Protected, 415V Illumination,Red transp. Rocker, Printed White -/o, 2 A RoHS: Compliant | 0 |
|
$27.7700 / $37.7100 | Buy Now |
Part Details for TA35-CD13LJ20C0
TA35-CD13LJ20C0 CAD Models
TA35-CD13LJ20C0 Part Data Attributes:
|
TA35-CD13LJ20C0
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA35-CD13LJ20C0
Schurter Electronic Components
Thermal Circuit Breaker, 3 Pole(s), 2A, 240VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
Actuator Type | ROCKER | |
Body Breadth | 36 mm | |
Body Height | 44.1 mm | |
Body Length or Diameter | 37.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40; IP00 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; CUL; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |