Part Details for TA35-C144K055C0 by Schurter Electronic Components
Overview of TA35-C144K055C0 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA35-C144K055C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0352
|
Newark | Ta35 Circuit Breaker 2P Ro 5.5A/Carton Box |Schurter TA35-C144K055C0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6000 / $25.8900 | Buy Now |
|
Onlinecomponents.com | TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, 120V Illumination,Green transp. Rocker, Printed Black on/off, 5.5 A RoHS: Compliant | 0 |
|
$15.6100 / $18.8500 | Buy Now |
|
Master Electronics | TA35 Series Circuit Breaker, 2 Pole Rocker, 1 Pole Protected, 120V Illumination,Green transp. Rocker, Printed Black on/off, 5.5 A RoHS: Compliant | 0 |
|
$15.6100 / $18.8500 | Buy Now |