TA327 UNSHROUDED 4 MM SPRUNG HOOK by: pico Technology

Part Details for TA327 UNSHROUDED 4 MM SPRUNG HOOK by pico Technology

Overview of TA327 UNSHROUDED 4 MM SPRUNG HOOK by pico Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
79425-210H Amphenol Communications Solutions Bergstik Unshrouded Header
78554-208HLF Amphenol Communications Solutions Bergstik Unshrouded Header
77311-104-36LF Amphenol Communications Solutions BergStik®2.54mm, Unshrouded Headers, Vertical, Through Mount, 36 Positions.

Price & Stock for TA327 UNSHROUDED 4 MM SPRUNG HOOK

Part # Distributor Description Stock Price Buy
Mouser Electronics Test Clips Unshrouded 4 mm sprung hook black 12
  • 1 $10.0000
$10.0000 Buy Now

Part Details for TA327 UNSHROUDED 4 MM SPRUNG HOOK

TA327 UNSHROUDED 4 MM SPRUNG HOOK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TA327 UNSHROUDED 4 MM SPRUNG HOOK Part Data Attributes

TA327 UNSHROUDED 4 MM SPRUNG HOOK pico Technology
Buy Now
Compare Parts:
TA327 UNSHROUDED 4 MM SPRUNG HOOK pico Technology
Samacsys Manufacturer PICO TECHNOLOGY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA327 UNSHROUDED 4 MM SPRUNG HOOK by pico Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA327 UNSHROUDED 4 MM SPR... by pico Technology

Select Manufacturer
Which Manufacturer of TA327 UNSHROUDED 4 MM SPR... would you like to use for your alert(s)?
  • Please alert me when TA327 UNSHROUDED 4 MM SPR... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA327 UNSHROUDED 4 MM SPR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA327 UNSHROUDED 4 MM SPR... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA327 UNSHROUDED 4 MM SPR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA327 UNSHROUDED 4 MM SPR....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA327 UNSHROUDED 4 MM SPRUNG HOOK by pico Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: