Part Details for TA31149FNG by Toshiba America Electronic Components
Overview of TA31149FNG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA31149FNG
TA31149FNG CAD Models
TA31149FNG Part Data Attributes
|
TA31149FNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA31149FNG
Toshiba America Electronic Components
IC TELECOM, PAGING RECEIVER, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Paging Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.0019 mA | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PAGING RECEIVER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |
Alternate Parts for TA31149FNG
This table gives cross-reference parts and alternative options found for TA31149FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA31149FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3117AN-T4 | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | TA31149FNG vs CXA3117AN-T4 |
S1T8515A01-U0B0 | Paging Receiver, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | TA31149FNG vs S1T8515A01-U0B0 |
CXA3179N-T4 | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | TA31149FNG vs CXA3179N-T4 |
CXA3117N | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | TA31149FNG vs CXA3117N |
CXA3117AN | Paging Receiver, Bipolar, PDSO24, PLASTIC, SSOP-24 | Sony Semiconductor | TA31149FNG vs CXA3117AN |
KA8515 | Paging Decoder, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | TA31149FNG vs KA8515 |
KA8516 | Paging Decoder, PDSO24, 0.65 MM PITCH, SSOP-24 | Samsung Semiconductor | TA31149FNG vs KA8516 |
W93902 | Paging Decoder, MOS, PDSO24, SSOP-24 | Winbond Electronics Corp | TA31149FNG vs W93902 |