Part Details for TA31101AP by Toshiba America Electronic Components
Overview of TA31101AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA31101AP
TA31101AP CAD Models
TA31101AP Part Data Attributes:
|
TA31101AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA31101AP
Toshiba America Electronic Components
IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Cordless Telephone IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TA31101AP
This table gives cross-reference parts and alternative options found for TA31101AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA31101AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31102F(EL) | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | TA31101AP vs TA31102F(EL) |
MX128E4 | Cordless Telephone Scrambler/Descrambler, CMOS, PDSO16, TSSOP-16 | CML Microcircuits Plc | TA31101AP vs MX128E4 |
KS8804B | Support Circuit, CMOS, PDSO16, | Samsung Semiconductor | TA31101AP vs KS8804B |
935220640118 | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO16, PLASTIC, SOT-369, SSOP-16, Cordless Telephone IC | NXP Semiconductors | TA31101AP vs 935220640118 |
BU8244FT2 | Support Circuit, PDSO16, SOP-16 | ROHM Semiconductor | TA31101AP vs BU8244FT2 |
BH4127FV | Support Circuit, PDSO16, SSOP-16 | ROHM Semiconductor | TA31101AP vs BH4127FV |
RF2403 | Baseband Circuit, PDSO16, PLASTIC, SOP-16 | RF Micro Devices Inc | TA31101AP vs RF2403 |
BU8244FE1 | Support Circuit, PDSO16, SOP-16 | ROHM Semiconductor | TA31101AP vs BU8244FE1 |
BU8244F-E2 | Support Circuit, PDSO16, SOP-16 | ROHM Semiconductor | TA31101AP vs BU8244F-E2 |
BU8244F-T2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO16, SOP-16 | ROHM Semiconductor | TA31101AP vs BU8244F-T2 |