Part Details for TA31101AF by Toshiba America Electronic Components
Overview of TA31101AF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA31101AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 148 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO16 | 118 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for TA31101AF
TA31101AF CAD Models
TA31101AF Part Data Attributes:
|
TA31101AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA31101AF
Toshiba America Electronic Components
IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Cordless Telephone IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SOP16,.25,40 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4.6 mm |
Alternate Parts for TA31101AF
This table gives cross-reference parts and alternative options found for TA31101AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA31101AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31101AF(ER) | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Cordless Telephone IC | Toshiba America Electronic Components | TA31101AF vs TA31101AF(ER) |