TA310PA15R0J
Ohmite Mfg Co
Description: Fixed Resistor, Metal Glaze/thick Film, 10W, 15ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED-4

Overview of TA310PA15R0J by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TA310PA15R0J by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # TA310PA15R0J-ND
DigiKey RES 15 OHM 5% 10W POWERCHIP Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com Res Thick Film 15 Ohm 5% 10W ±100ppm/°C Glass RDL Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for TA310PA15R0J by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA310PA15R0J by Ohmite Mfg Co

TA310PA15R0J
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
RADIAL LEADED-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
RATED AC VOLTAGE (V): 350
Construction
Non-Inductive
JESD-609 Code
e0
Lead Diameter
0.6 mm
Lead Spacing
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Diameter
2.5 mm
Package Length
7.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. TA310PA15R0J
    Ohmite Mfg Co
    Fixed Resistor, Metal Glaze/thick Film, 10W, 15ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA310PA15R0J by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA310PA15R0J by Ohmite Mfg Co

  • Please alert me when TA310PA15R0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TA310PA15R0J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA310PA15R0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TA310PA15R0J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA310PA15R0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA310PA15R0J by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: