Part Details for TA301 2000A CURRENT PROBE D9 by pico Technology
Overview of TA301 2000A CURRENT PROBE D9 by pico Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9188 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 3750 Vrms, SO6, Automotive | |
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for TA301 2000A CURRENT PROBE D9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
146-TA301
|
Mouser Electronics | Test Probes Current probe 200/2000 A AC/DC D9 connector RoHS: Compliant | 5 |
|
$235.0000 | Buy Now |