TA30-11YWA
Kingbright
Description: 5X7 DOT MATRIX DISPLAY, YELLOW, 76.2mm, ROHS COMPLIANT PACKAGE-14

Overview of TA30-11YWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5346AC-FQD33ITA30.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SIT5346AECFQ-33VTA30.720000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SIT5346AC-FND33ITA30.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO

CAD Models for TA30-11YWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA30-11YWA by Kingbright

TA30-11YWA
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-14
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
COMMON CATHODE, 1 DIGIT
Display Height
76.2 mm
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Want to compare parts?
  1. TA30-11YWA
    Kingbright
    5X7 DOT MATRIX DISPLAY, YELLOW, 76.2mm, ROHS COMPLIANT PACKAGE-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA30-11YWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA30-11YWA by Kingbright

Select Manufacturer
Which Manufacturer of TA30-11YWA would you like to use for your alert(s)?
  • Please alert me when TA30-11YWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA30-11YWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA30-11YWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA30-11YWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA30-11YWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA30-11YWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: