Part Details for TA2R5TCM477KDR by VENKEL LTD
Overview of TA2R5TCM477KDR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA2R5TCM477KDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA2R5TCM477KDR
|
Venkel Ltd. | Tantalum Chip Capacitor, 2.5V, TCM, 470uF, �10%, D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |