TA2590A
Tai-Saw Technology Co Ltd
Description: SAW FILTER,

Overview of TA2590A by Tai-Saw Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for TA2590A by Tai-Saw Technology Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 4606-TA2590ACT-ND
DigiKey SAW FILTER, SM3030-6PAD, 840.800 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $2.2700
  • 10 $1.6660
  • 25 $1.6288
  • 50 $1.5908
  • 100 $1.4392
  • 250 $1.4014
  • 500 $1.2120
  • 1,000 $1.1362
  • 3,000 $1.0111
  • 6,000 $0.9506
  • 9,000 $0.9375
$0.9375 / $2.2700 Buy Now

CAD Models for TA2590A by Tai-Saw Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA2590A by Tai-Saw Technology Co Ltd

TA2590A
Tai-Saw Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAI-SAW TECHNOLOGY CO LTD
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
840.8 MHz
Filter Type
SAW FILTER
Height
1.4 mm
Input Impedance
485 OHM//1.5 pF
Insertion Loss-Max
3.7 dB
Length
3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
485 OHM//1.5 pF Ω
Packing Method
TR, 13 INCH
Width
3 mm
Want to compare parts?
  1. TA2590A
    Tai-Saw Technology Co Ltd
    SAW FILTER,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA2590A by Tai-Saw Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA2590A by Tai-Saw Technology Co Ltd

Select Manufacturer
Which Manufacturer of TA2590A would you like to use for your alert(s)?
  • Please alert me when TA2590A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA2590A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA2590A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA2590A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA2590A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA2590A by Tai-Saw Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: