Part Details for TA2131FLG by Toshiba America Electronic Components
Overview of TA2131FLG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA2131FLG
TA2131FLG CAD Models
TA2131FLG Part Data Attributes:
|
TA2131FLG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA2131FLG
Toshiba America Electronic Components
IC 0.008 W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC24, 5 X 5 MM, 0.50 MM PITCH, PLASTIC, QON-24, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, PLASTIC, QON-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 1.8V TO 4.5V SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 12 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4.91 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 0.008 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.19SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.91 mm |
Alternate Parts for TA2131FLG
This table gives cross-reference parts and alternative options found for TA2131FLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA2131FLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA2131FL | IC 0.008 W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC24, 5 X 5 MM, 0.50 MM PITCH, PLASTIC, QON-24, Audio/Video Amplifier | Toshiba America Electronic Components | TA2131FLG vs TA2131FL |