Part Details for TA205PA200RJE by Ohmite Mfg Co
Overview of TA205PA200RJE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA205PA200RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6517
|
Newark | Resistor Thick Film, 200 Ohm, 5W, 5%, Resistance:200Ohm, Product Range:Power Chip Ta Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TA205PA200RJE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TA205PA200RJE-ND
|
DigiKey | RES 200 OHM 5% 5W POWERCHIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
45 In Stock |
|
$1.7000 / $4.9300 | Buy Now |
DISTI #
588-TA205PA200RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 5watt 200ohm 5% High Power RoHS: Compliant | 100 |
|
$2.2200 / $4.9300 | Buy Now |
DISTI #
70587104
|
RS | Resistor, Thick Film, 200 Ohms, 5 W, 5%, SMT, Planar, Heat Sink | Ohmite TA205PA200RJE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.5600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 200 Ohm 5% 5W ±50ppm/°C Glass RDL RoHS: Compliant |
750 In Stock |
|
$2.3500 / $3.3900 | Buy Now |
DISTI #
62444101
|
Verical | Res Thick Film 200 Ohm 5% 5W ±50ppm/°C Glass RDL Min Qty: 20 Package Multiple: 10 Date Code: 2224 | Americas - 750 |
|
$2.9059 / $3.9882 | Buy Now |
|
Master Electronics | Res Thick Film 200 Ohm 5% 5W ±50ppm/°C Glass RDL RoHS: Compliant |
750 In Stock |
|
$2.3500 / $3.3900 | Buy Now |
Part Details for TA205PA200RJE
TA205PA200RJE CAD Models
TA205PA200RJE Part Data Attributes
|
TA205PA200RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA205PA200RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 200ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 4.32 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 1500 V |