Part Details for TA205PA1R50JE by Ohmite Mfg Co
Overview of TA205PA1R50JE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA205PA1R50JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6505
|
Newark | Resistor Thick Film, 1.5 Ohm, 5W, 5%, Filter Terminals:Radial Leaded, Leaded Process Compatible:Yes, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):Yes, Power Rating:5W, Resistance:1.5Ohm, Resistance Tolerance:± 5% Rohs Compliant: Yes |Ohmite TA205PA1R50JE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.6000 | Buy Now |
DISTI #
TA205PA1R50JE-ND
|
DigiKey | RES 1.5 OHM 5% 5W POWERCHIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6386 / $6.6400 | Buy Now |
DISTI #
588-TA205PA1R50JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 5watt 1.5ohm 5% High Power RoHS: Compliant | 0 |
|
$2.4600 / $3.9800 | Order Now |
DISTI #
70587068
|
RS | Resistor, Thick Film, 1.5 Ohms, 5 W, 5%, SMT, Planar, Heat Sink | Ohmite TA205PA1R50JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 / $3.8900 | RFQ |
|
Onlinecomponents.com | Res Thick Film 1.5 Ohm 5% 5W ±100ppm/°C Glass RDL RoHS: Compliant |
60 In Stock |
|
$2.6200 / $3.9800 | Buy Now |
DISTI #
51666387
|
Verical | Res Thick Film 1.5 Ohm 5% 5W ±100ppm/°C Glass RDL Min Qty: 15 Package Multiple: 5 Date Code: 2014 | Americas - 60 |
|
$3.6400 / $5.1740 | Buy Now |
DISTI #
TA205PA1R50JE
|
Richardson RFPD | THICK FILM RESISTOR Min Qty: 150 | 0 |
|
$2.6700 | Buy Now |
|
Master Electronics | Res Thick Film 1.5 Ohm 5% 5W ±100ppm/°C Glass RDL RoHS: Compliant |
60 In Stock |
|
$2.6200 / $3.9800 | Buy Now |
Part Details for TA205PA1R50JE
TA205PA1R50JE CAD Models
TA205PA1R50JE Part Data Attributes
|
TA205PA1R50JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA205PA1R50JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 1.5ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 1000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 4.32 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.4 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 1500 V |