Part Details for TA2056FN by Toshiba America Electronic Components
Overview of TA2056FN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA2056FN
TA2056FN CAD Models
TA2056FN Part Data Attributes
|
TA2056FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA2056FN
Toshiba America Electronic Components
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for TA2056FN
This table gives cross-reference parts and alternative options found for TA2056FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA2056FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8241FS-DXE1 | Support Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | TA2056FN vs BU8241FS-DXE1 |
TA31132FN | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA2056FN vs TA31132FN |
AK2358F | RF and Baseband Circuit, CMOS, PDSO24, PLASTIC, VSOP-24 | Asahi Kasei Microsystems Corporation | TA2056FN vs AK2358F |
MC13156DW | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, PLASTIC, SO-24 | Motorola Mobility LLC | TA2056FN vs MC13156DW |
BU8241FE2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO24, SOP-24 | ROHM Semiconductor | TA2056FN vs BU8241FE2 |
M66260FP | Support Circuit, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Mitsubishi Electric | TA2056FN vs M66260FP |
TA31137FN-TP2 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA2056FN vs TA31137FN-TP2 |
BU8241FT2 | Support Circuit, PDSO24, SOP-24 | ROHM Semiconductor | TA2056FN vs BU8241FT2 |
BU8241FS-DX | Support Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | TA2056FN vs BU8241FS-DX |
MC13156DWR2 | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, PLASTIC, SO-24 | Freescale Semiconductor | TA2056FN vs MC13156DWR2 |