Part Details for TA20-11EWA by Kingbright
Overview of TA20-11EWA by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TA20-11EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA20-11EWA-ND
|
DigiKey | LED MATRIX 5X7 2" 627NM RED Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-TA20-11EWA
|
Mouser Electronics | LED Displays & Accessories Dot Matrix Red 625nm Common Anode RoHS: Compliant | 106 |
|
$3.8200 / $7.7000 | Buy Now |
|
Quest Components | 5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 50.72 mm | 7 |
|
$4.2975 / $8.5950 | Buy Now |
DISTI #
TA20-11EWA
|
TTI | LED Displays & Accessories Dot Matrix Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999163
|
Sager | LED Displays & Accessories Dot Matrix Red 625nm Common Anode | 0 |
|
Buy Now | |
DISTI #
1168664
|
Farnell | LED DISPLAY, DOT MATRIX RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$3.4823 / $6.4886 | Buy Now |
Part Details for TA20-11EWA
TA20-11EWA CAD Models
TA20-11EWA Part Data Attributes:
|
TA20-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA20-11EWA
Kingbright
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 50.72mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 50.72 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 625 nm |