Part Details for TA2-31W-V-T/R by Diptronics Manufacturing Inc
Overview of TA2-31W-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TA2-31W-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TA231WVTR
|
Mouser Electronics | Tactile Switches Side Push Type 4.65*7 RoHS: Compliant | 0 |
|
$0.5460 / $1.1300 | Order Now |
DISTI #
TA2-31W-V-T/R
|
Avnet Abacus | Switch Tactile SPST Rectangular Button Solder - Tape and Reel (Alt: TA2-31W-V-T/R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Rectangle button 50mA Horizontal attachment SPST 12V SMD Tactile Switches ROHS | 875 |
|
$0.1514 / $0.2255 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 4.65x7.00 0.70mm 160gF SMT R/A | 0 |
|
$0.7397 / $0.8507 | RFQ |
Part Details for TA2-31W-V-T/R
TA2-31W-V-T/R CAD Models
TA2-31W-V-T/R Part Data Attributes
|
TA2-31W-V-T/R
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
TA2-31W-V-T/R
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |