Part Details for TA1K0PH3R00KE by Ohmite Mfg Co
Overview of TA1K0PH3R00KE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TA1K0PH3R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6453
|
Newark | Resistor, Power, 3 Ohm, 1Kw, 10%, Resistance:3Ohm, Product Range:Ta Series, Power Rating:1Kw, Resistance Tolerance:± 10%, Voltage Rating:2Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C, Product Length:76.2Mm Rohs Compliant: Yes |Ohmite TA1K0PH3R00KE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5200 | Buy Now |
DISTI #
TA1K0PH3R00KE-ND
|
DigiKey | RES CHAS MNT 3 OHM 10% 1000W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
21 In Stock |
|
$152.5170 / $171.2500 | Buy Now |
DISTI #
588-TA1K0PH3R00KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 1000watt 3ohm 10% High Power RoHS: Compliant | 0 |
|
$196.2500 / $209.3200 | Order Now |
DISTI #
70022409
|
RS | Resistor, Thick Film, Res 3 Ohms, Pwr-Rtg 1000 W, Tol 10%,SMT, Planar, Heat Sink | Ohmite TA1K0PH3R00KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 14 |
|
$196.2500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 3 Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$155.3700 / $289.2700 | Buy Now |
DISTI #
TA1K0PH3R00KE
|
TTI | Planar Resistors - Chassis Mount 1000watt 3ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$152.7700 | Buy Now |
DISTI #
4045035
|
Farnell | RES, 3R, 10%, 1KW, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$196.9533 | Buy Now |
|
Master Electronics | Res Thick Film 3 Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$155.3700 / $289.2700 | Buy Now |
Part Details for TA1K0PH3R00KE
TA1K0PH3R00KE CAD Models
TA1K0PH3R00KE Part Data Attributes:
|
TA1K0PH3R00KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA1K0PH3R00KE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER WITH HEATSINK: 1000W | |
Manufacturer Series | TAP1000 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 2000 V |