There are no models available for this part yet.
Overview of TA1K0PH1K00KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TA1K0PH1K00KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05T6784
|
Newark | Thick Film Resistor, 1Kohm, 1Kw, ±10%, Resistance:1Kohm, Product Range:Tap Series, Power Rating:1Kw, Resistance Tolerance:± 10%, Voltage Rating:2Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C, Qualification:-Rohs Compliant: Yes |Ohmite TA1K0PH1K00KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.9000 / $185.5800 | Buy Now | |
DISTI #
TA1K0PH1K00KE-ND
|
DigiKey | RES CHAS MNT 1K OHM 10% 1000W Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.3530 | Buy Now | |
DISTI #
588-TA1K0PH1K0KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 1K Watt 1Kohm 10% High Power RoHS: Compliant | 0 |
|
$177.4700 / $179.3500 | Order Now | |
DISTI #
70024613
|
RS | Resistor, Thick Film, Res 1 Kilohms, Pwr-Rtg 1000 W, Tol 10%,SMT, Planar, Heat Sink | Ohmite TA1K0PH1K00KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$178.2400 / $200.2700 | RFQ | |
Onlinecomponents.com | Res Thick Film 1K Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$155.3700 / $289.2700 | Buy Now | ||
Master Electronics | Res Thick Film 1K Ohm 10% 1000W ±250ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$155.3700 / $289.2700 | Buy Now |
CAD Models for TA1K0PH1K00KE by Ohmite Mfg Co
Part Data Attributes for TA1K0PH1K00KE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
39.31 mm
|
Package Length
|
76.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
76.2 mm
|
Rated Power Dissipation (P)
|
1000 W
|
Rated Temperature
|
85 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
10%
|
Working Voltage
|
2000 V
|