There are no models available for this part yet.
Overview of TA1A-1A-DC-1-RL by Switch Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TA1A-1A-DC-1-RL by Switch Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2299-TA1A-1A-DC-1-RL-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
214 In Stock |
|
$3.7860 / $6.1500 | Buy Now | |
DISTI #
TA1A-1A-DC-1-RL
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 20A/12VDC, -20÷85°C, 50mΩ Min Qty: 1 | 5 |
|
$7.3100 / $8.1700 | Buy Now |