Part Details for TA16-11GWA by Kingbright
Results Overview of TA16-11GWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA16-11GWA Information
TA16-11GWA by Kingbright is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TA16-11GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000999160
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for TA16-11GWA
TA16-11GWA CAD Models
TA16-11GWA Part Data Attributes
|
TA16-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA16-11GWA
Kingbright
5X8 DOT MATRIX DISPLAY, GREEN, 35.2mm, ROHS COMPLIANT PACKAGE-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 35.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 565 nm |