Part Details for TA155E1 by Tai-Saw Technology Co Ltd
Overview of TA155E1 by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA155E1
TA155E1 CAD Models
TA155E1 Part Data Attributes
|
TA155E1
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA155E1
Tai-Saw Technology Co Ltd
SAW Filter, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C |