-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8X8 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 37.02mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA15-11EWA-ND
|
DigiKey | LED MATRIX 8X8 1.5" 627NM RED Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TA15-11EWA
|
TTI | LED Displays & Accessories Dot Matrix Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000999155
|
Sager | LED Displays & Accessories Dot Matrix Red 625nm Common Anode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA15-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA15-11EWA
Kingbright
8X8 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 37.02mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 37.02 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 627 nm |