Part Details for TA1424A by Tai-Saw Technology Co Ltd
Results Overview of TA1424A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA1424A Information
TA1424A by Tai-Saw Technology Co Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for TA1424A
TA1424A CAD Models
TA1424A Part Data Attributes
|
TA1424A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA1424A
Tai-Saw Technology Co Ltd
SAW Filter, 1 Function(s), 1484.3MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, SMD, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1484.3 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 150 OHM//20 nH | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM//20 nH Ω | |
Package Material | PLASTIC | |
Width | 3 mm |