Part Details for TA133 by pico Technology
Overview of TA133 by pico Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T1735
|
Newark | Passive Probe, 500Mhz, 10X Attenuation, Oscilloscope Probe Function:Passive, Bandwidth:500Mhz, Input Voltage Max:300V, Test Probe Attenuation:10:1, For Use With:Picoscope 6404C/D Series Oscilloscopes, Product Range:- Rohs Compliant: Yes |Pico Technology TA133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70231741
|
RS | Probe, Oscilloscope, 500 MHz, 1.2 m, x10, Used w/ PicoScope 6000 | Pico Technology TA133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$229.0000 | RFQ |
Part Details for TA133
TA133 CAD Models
TA133 Part Data Attributes
|
TA133
pico Technology
Buy Now
|
Compare Parts:
TA133
pico Technology
|
Samacsys Manufacturer | PICO TECHNOLOGY |