Part Details for TA1322FN by Toshiba America Electronic Components
Overview of TA1322FN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Part Details for TA1322FN
TA1322FN CAD Models
TA1322FN Part Data Attributes
|
TA1322FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1322FN
Toshiba America Electronic Components
RF/Microwave Up/Down Converter, RF/MICROWAVE DOWN CONVERTER, PLASTIC, SSOP-30
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP30,.3 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 24.5 dB | |
IF Frequency-Max | 550 MHz | |
IF Frequency-Min | 350 MHz | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 13 dB | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP30,.3 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 2200 MHz | |
RF Input Frequency-Min | 850 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Surface Mount | YES | |
Technology | BIPOLAR |