Part Details for TA1318AFG by Toshiba America Electronic Components
Overview of TA1318AFG by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TA1318AFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TV/VIDEO SIGNAL PROCESSOR, 30 Pin, Plastic, SOP | 31877 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | TV/VIDEO SIGNAL PROCESSOR, 30 Pin, Plastic, SOP | 800 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for TA1318AFG
TA1318AFG CAD Models
TA1318AFG Part Data Attributes:
|
TA1318AFG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1318AFG
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PDSO30, 0.375 INCH, 1 MM PITCH, PLASTIC, SSOP-30, Consumer IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP30,.4,40 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP30,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |