Part Details for TA1318AF by Toshiba America Electronic Components
Overview of TA1318AF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA1318AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TV/VIDEO SIGNAL PROCESSOR, 30 Pin, Plastic, SOP | 1234 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for TA1318AF
TA1318AF CAD Models
TA1318AF Part Data Attributes:
|
TA1318AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1318AF
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PDSO30, 0.375 INCH, 1 MM PITCH, PLASTIC, SSOP-30, Consumer IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | 0.375 INCH, 1 MM PITCH, PLASTIC, SSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP30,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TA1318AF
This table gives cross-reference parts and alternative options found for TA1318AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA1318AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA1318AFG | IC SPECIALTY CONSUMER CIRCUIT, PDSO30, 0.375 INCH, 1 MM PITCH, PLASTIC, SSOP-30, Consumer IC:Other | Toshiba America Electronic Components | TA1318AF vs TA1318AFG |