Part Details for TA1317AN by Toshiba America Electronic Components
Overview of TA1317AN by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA1317AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HORIZ/VERT DEFLECTION IC, PDIP24 | 145 |
|
Buy Now |
Part Details for TA1317AN
TA1317AN CAD Models
TA1317AN Part Data Attributes:
|
TA1317AN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1317AN
Toshiba America Electronic Components
IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T24 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TA1317AN
This table gives cross-reference parts and alternative options found for TA1317AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA1317AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA1241ANG | IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | TA1317AN vs TA1241ANG |
TDA81851 | HORIZ/VERT DEFLECTION IC, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | TA1317AN vs TDA81851 |
NTE1535 | Horiz/Vert Deflection IC, PDIP24, | NTE Electronics Inc | TA1317AN vs NTE1535 |
NTE1417 | Horiz/Vert Deflection IC, PDIP24, DIP-24 | NTE Electronics Inc | TA1317AN vs NTE1417 |
LM1295N | VERTICAL DEFLECTION IC, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | TA1317AN vs LM1295N |