Part Details for TA1216AN by Toshiba America Electronic Components
Overview of TA1216AN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA1216AN
TA1216AN CAD Models
TA1216AN Part Data Attributes:
|
TA1216AN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1216AN
Toshiba America Electronic Components
IC 3 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP30, 0.400 INCH, 1.78 MM PITCH, SHRINK, PLASTIC, DIP-30, Audio Control IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP30,.4 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.25% | |
JESD-30 Code | R-PDIP-T30 | |
Length | 27.4 mm | |
Number of Bands | 2 | |
Number of Channels | 3 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP30,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |