Part Details for TA1211N by Toshiba America Electronic Components
Overview of TA1211N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TA1211N
TA1211N CAD Models
TA1211N Part Data Attributes:
|
TA1211N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1211N
Toshiba America Electronic Components
IC COLOR SIGNAL DECODER, PDIP54, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-54, Color Signal Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP54,.6 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-PDIP-T54 | |
JESD-609 Code | e0 | |
Length | 48.8 mm | |
Number of Terminals | 54 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP54,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max | 73 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |