-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT RED, 30mm, ROHS COMPLIANT PACKAGE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2303-ND
|
DigiKey | LED MATRIX 5X7 1.2" 660NM RED Min Qty: 1 Lead time: 8 Weeks Container: Tube |
34 In Stock |
|
$3.9640 / $5.6800 | Buy Now |
DISTI #
604-TA12-11SRWA
|
Mouser Electronics | LED Displays & Accessories SUPER RED DIFFUSED 5X7 DOT MATRIX RoHS: Compliant | 182 |
|
$3.3200 / $5.9600 | Buy Now |
DISTI #
TA12-11SRWA
|
TTI | LED Displays & Accessories SUPER RED DIFFUSED 5X7 DOT MATRIX RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tube |
Americas - 10057 In Stock |
|
$0.7270 | Buy Now |
DISTI #
TA12-11SRWA
|
Avnet Abacus | KINTA12-11SRWA (Alt: TA12-11SRWA) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA12-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA12-11SRWA
Kingbright
5X7 DOT MATRIX DISPLAY, SUPER BRIGHT RED, 30mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 30 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm |