Part Details for TA12-11HWA by Kingbright
Overview of TA12-11HWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA12-11HWA
TA12-11HWA CAD Models
TA12-11HWA Part Data Attributes:
|
TA12-11HWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA12-11HWA
Kingbright
5X7 DOT MATRIX DISPLAY, BRIGHT RED, 30.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 30.6 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm |