-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 30mm, ROHS COMPLIANT PACKAGE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8072
|
Newark | Led Display, Dot Matrix, Led Color:Red, Forward Voltage:2V, Luminous Intensity:12Mcd, Display Dots X Lines:5 X 7, Display Size:22.9Mm X 39Mm, Peak Wavelength:627Nm, Product Range:-, Msl:-, Led Display Type:Dot Matrix/Graphic Rohs Compliant: Yes |Kingbright TA12-11EWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $6.4500 | Buy Now |
DISTI #
TA12-11EWA-ND
|
DigiKey | LED MATRIX 5X7 1.2" 627NM RED Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1555 In Stock |
|
$2.5781 / $6.0100 | Buy Now |
DISTI #
604-TA12-11EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 5X7 DOT MATRIX RoHS: Compliant | 102 |
|
$2.8600 / $5.9900 | Buy Now |
DISTI #
TA12-11EWA
|
TTI | LED Displays & Accessories HI EFF RED DIFFUSED 5X7 DOT MATRIX RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TA12-11EWA
|
TME | Display: LED, matrix, 5x7, red, 3÷8mcd, anode, 39x22.9mm Min Qty: 1 | 1 |
|
$2.5000 / $3.0300 | Buy Now |
DISTI #
000000000000999151
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 5X7 DOT MATRIX | 0 |
|
Buy Now | |
DISTI #
1168665
|
element14 Asia-Pacific | LED DISPLAY, DOT MATRIX RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2398 / $4.2578 | Buy Now |
DISTI #
1168665
|
Farnell | LED DISPLAY, DOT MATRIX RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 5 |
|
$2.8202 / $5.2268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA12-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA12-11EWA
Kingbright
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 30mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 30 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 625 nm |