Part Details for TA0891A by Tai-Saw Technology Co Ltd
Overview of TA0891A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TA0891A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PASSIVE FILTER | 109 |
|
$0.7000 / $1.5000 | Buy Now |
Part Details for TA0891A
TA0891A CAD Models
TA0891A Part Data Attributes
|
TA0891A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA0891A
Tai-Saw Technology Co Ltd
Passive Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | PACK QTY 1000 ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 1680 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 150 OHM//15 nH | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM//15 nH Ω | |
Packing Method | TR, 7/13 INCH | |
Width | 3 mm |