-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA0761A by Tai-Saw Technology Co Ltd is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA0761A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA0761A
Tai-Saw Technology Co Ltd
Passive Filter,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAI-SAW Technology | |
Additional Feature | PACK QTY 1000 ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 2675 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Width | 3 mm |