Part Details for TA068 RIGID TIPS by pico Technology
Overview of TA068 RIGID TIPS by pico Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF200 | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS | |
PTRF2000L | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS | |
PTRF400 | Coilcraft Inc | Tip/ring filter, tip/ring, SMT, RoHS |
Price & Stock for TA068 RIGID TIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
146-TA068
|
Mouser Electronics | Test Probes Pack of 5 Rigid 0.5mm probe tips for 2.5 mm probes | 0 |
|
$25.0000 | Order Now |
Part Details for TA068 RIGID TIPS
TA068 RIGID TIPS CAD Models
TA068 RIGID TIPS Part Data Attributes
|
TA068 RIGID TIPS
pico Technology
Buy Now
|
Compare Parts:
TA068 RIGID TIPS
pico Technology
|
Samacsys Manufacturer | PICO TECHNOLOGY |