Part Details for TA0555A by Tai-Saw Technology Co Ltd
Overview of TA0555A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA0555A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TA0555ACT-ND
|
DigiKey | SAW FILTER, SM5050-8PAD, 480.000 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$1.4063 / $2.9500 | Buy Now |
Part Details for TA0555A
TA0555A CAD Models
TA0555A Part Data Attributes
|
TA0555A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA0555A
Tai-Saw Technology Co Ltd
SAW Filter, 8 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Power Supply | 3 |