Part Details for TA0530A by Tai-Saw Technology Co Ltd
Overview of TA0530A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA0530A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TA0530ACT-ND
|
DigiKey | SAW FILTER, SM3838-6PAD, 912.100 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
136 In Stock |
|
$1.0625 / $2.5800 | Buy Now |
Part Details for TA0530A
TA0530A CAD Models
TA0530A Part Data Attributes
|
TA0530A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA0530A
Tai-Saw Technology Co Ltd
Passive Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 912.1 MHz | |
Filter Type | SAW FILTER | |
Height | 1.25 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.1 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Width | 3.8 mm |