Part Details for TA050TCR105KCR2500 by VENKEL LTD
Results Overview of TA050TCR105KCR2500 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA050TCR105KCR2500 Information
TA050TCR105KCR2500 by VENKEL LTD is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TA050TCR105KCR2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA050TCR105KCR2500
|
Venkel Ltd. | Tantalum Chip Capacitor, 50V, TCR, 1uF, 10%, C, 2500mohm RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |