Part Details for TA045150WH10238BJ1 by Vishay Intertechnologies
Overview of TA045150WH10238BJ1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA045150WH10238BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K3735
|
Newark | Ta045150 13Kvp 1000Pf 20% R85 814 |Vishay TA045150WH10238BJ1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,160.1500 / $1,271.4200 | Buy Now |
DISTI #
TA045150WH10238BJ1
|
Avnet Americas | TA045150 13KVP 1000pF ±20% R85 814 - Bulk (Alt: TA045150WH10238BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TA045150WH10238BJ1
TA045150WH10238BJ1 CAD Models
TA045150WH10238BJ1 Part Data Attributes
|
TA045150WH10238BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TA045150WH10238BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | PEAK VOLTAGE(V): 13000 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | CERAMIC | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Surface Mount | NO | |
Temperature Characteristics Code | R85 | |
Temperature Coefficient | -750ppm/K ppm/°C | |
Terminal Shape | LUG |