Part Details for TA0369A by Tai-Saw Technology Co Ltd
Overview of TA0369A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for TA0369A
TA0369A CAD Models
TA0369A Part Data Attributes
|
TA0369A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TA0369A
Tai-Saw Technology Co Ltd
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 220 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM//0 pF | |
Insertion Loss-Max | 4.2 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM//0 pF Ω | |
Packing Method | TR, 13 INCH | |
Width | 5 mm |